Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7004CLHTR

DigiKey Part Number
497-16866-2-ND - Tape & Reel (TR)
497-16866-1-ND - Cut Tape (CT)
497-16866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7004CLHTR
Description
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1
Datasheet
 Datasheet
EDA/CAD Models
VN7004CLHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
80A
Mfr
Rds On (Typ)
4mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
OctaPAK 7+1
Voltage - Load
4V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1053,35600 Kč533,56 Kč
2548,93360 Kč1 223,34 Kč
10044,06430 Kč4 406,43 Kč
25041,74152 Kč10 435,38 Kč
50041,19640 Kč20 598,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,97312 Kč94 932,80 Kč
5 00037,24016 Kč186 200,80 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč