Power Switch/Driver 1:1 P-Channel 16.5A PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500601TEAAUMA2

DigiKey Part Number
BTS500601TEAAUMA2TR-ND - Tape & Reel (TR)
BTS500601TEAAUMA2CT-ND - Cut Tape (CT)
BTS500601TEAAUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500601TEAAUMA2
Description
IC PWR SWITCH P-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 16.5A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS500601TEAAUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
6V ~ 19V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
16.5A
Rds On (Typ)
6.8mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1070,02800 Kč700,28 Kč
2564,43040 Kč1 610,76 Kč
10058,27990 Kč5 827,99 Kč
25055,34484 Kč13 836,21 Kč
50055,22306 Kč27 611,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,58351 Kč126 458,77 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč