
BTS5210LAUMA1 | |
|---|---|
DigiKey Part Number | BTS5210LAUMA1TR-ND - Tape & Reel (TR) BTS5210LAUMA1CT-ND - Cut Tape (CT) BTS5210LAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5210LAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-12 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A PG-DSO-12-9 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5210LAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-12-9 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 25 | 45,99400 Kč | 1 149,85 Kč |
| 100 | 41,37870 Kč | 4 137,87 Kč |
| 250 | 39,17472 Kč | 9 793,68 Kč |
| 500 | 38,56534 Kč | 19 282,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,75364 Kč | 36 753,64 Kč |
| 2 000 | 35,85398 Kč | 71 707,96 Kč |
| 3 000 | 35,40361 Kč | 106 210,83 Kč |
| 5 000 | 34,90426 Kč | 174 521,30 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



