VN5770AKP-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 675
Unit Price: 178,48000 Kč
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
2 SO

VN5770AKP-E

DigiKey Part Number
VN5770AKP-E-ND
Manufacturer
Manufacturer Product Number
VN5770AKP-E
Description
IC HALF BRIDGE DRIVER 8.5A 28SO
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
160mOhm
Manufacturer
STMicroelectronics
Current - Output / Channel
8.5A
Series
Voltage - Supply
4.5V ~ 36V
Packaging
Tube
Voltage - Load
41V (Max)
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (2)
Fault Protection
Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO
Applications
DC Motors, General Purpose, Relays
Mounting Type
Surface Mount
Interface
Logic
Package / Case
28-SOIC (0.295", 7.50mm Width)
Load Type
Inductive, Capacitive, Resistive
Supplier Device Package
28-SO
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6201PSTRSTMicroelectronics675497-3641-1-ND178,48000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types