Power Switch/Driver 1:1 N-Channel 3.8A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN5160STR-E

DigiKey Part Number
497-11467-2-ND - Tape & Reel (TR)
497-11467-1-ND - Cut Tape (CT)
497-11467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5160STR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.8A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VN5160STR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.8A
Rds On (Typ)
160mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,80000 Kč30,80 Kč
1022,46100 Kč224,61 Kč
2520,37560 Kč509,39 Kč
10018,09240 Kč1 809,24 Kč
25017,00172 Kč4 250,43 Kč
50016,34472 Kč8 172,36 Kč
1 00015,80412 Kč15 804,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,23322 Kč38 083,05 Kč
5 00014,88916 Kč74 445,80 Kč
7 50014,71695 Kč110 377,12 Kč
12 50014,52609 Kč181 576,12 Kč
Manufacturers Standard Package
Unit Price without VAT:30,80000 Kč
Unit Price with VAT:37,26800 Kč