Optical Sensor 157.480" (4m) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L8CHV0GC/1

DigiKey Part Number
497-VL53L8CHV0GC/1TR-ND - Tape & Reel (TR)
497-VL53L8CHV0GC/1CT-ND - Cut Tape (CT)
497-VL53L8CHV0GC/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L8CHV0GC/1
Description
SENSOR OPTICAL I2C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optical Sensor 157.480" (4m) I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
157.480" (4m)
Output Type
I2C
Voltage - Supply
3.13V ~ 3.47V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10142,49200 Kč1 424,92 Kč
25132,23720 Kč3 305,93 Kč
100120,98210 Kč12 098,21 Kč
250115,61500 Kč28 903,75 Kč
500112,38046 Kč56 190,23 Kč
1 000109,71770 Kč109 717,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600105,97551 Kč381 511,84 Kč
Manufacturers Standard Package
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč