
VL53L7CHV0GC/1 | |
|---|---|
DigiKey Part Number | 497-VL53L7CHV0GC/1TR-ND - Tape & Reel (TR) 497-VL53L7CHV0GC/1CT-ND - Cut Tape (CT) 497-VL53L7CHV0GC/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L7CHV0GC/1 |
Description | SENSOR OPTICAL 2-450CM I2C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 137.8" (350cm) I2C Output |
Datasheet | Datasheet |
Category | Sensing Distance 137.8" (350cm) |
Manufacturer STMicroelectronics | Output Type I2C |
Series | Voltage - Supply 2.5V ~ 3.3V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 146,75500 Kč | 1 467,55 Kč |
| 25 | 136,21000 Kč | 3 405,25 Kč |
| 100 | 124,61260 Kč | 12 461,26 Kč |
| 250 | 122,08236 Kč | 30 520,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 109,15443 Kč | 392 955,95 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |











