



SATEL-VL53L7 | |
|---|---|
DigiKey Part Number | 497-SATEL-VL53L7-ND |
Manufacturer | |
Manufacturer Product Number | SATEL-VL53L7 |
Description | BREAKOUT BOARD BASED ON THE VL53 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VL53L7 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Light, 3D Time-of-Flight (ToF) | Utilized IC / Part VL53L7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |











