
VL53L7CHV0GC/1 | |
|---|---|
DigiKey Part Number | 497-VL53L7CHV0GC/1TR-ND - Tape & Reel (TR) 497-VL53L7CHV0GC/1CT-ND - Cut Tape (CT) 497-VL53L7CHV0GC/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L7CHV0GC/1 |
Description | SENSOR OPTICAL 2-450CM I2C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 137.8" (350cm) I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 137.8" (350cm) | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.3V, 3V ~ 3.6V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,49200 Kč | 1 424,92 Kč |
| 25 | 132,23720 Kč | 3 305,93 Kč |
| 100 | 120,98210 Kč | 12 098,21 Kč |
| 250 | 115,61500 Kč | 28 903,75 Kč |
| 500 | 112,38046 Kč | 56 190,23 Kč |
| 1 000 | 109,71770 Kč | 109 717,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 105,97551 Kč | 381 511,84 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |











