VL53L0CXV0DH/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VL53L0CXV0DH/1
Getting Started with STM32LF Discovery Kit IoT Node
STMicroelectronics STM32L4 IoT Discovery Kit | Digi-Key Daily

VL53L0CXV0DH/1

DigiKey Part Number
497-16538-2-ND - Tape & Reel (TR)
497-16538-1-ND - Cut Tape (CT)
497-16538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L0CXV0DH/1
Description
SENSOR OPTICAL 24CM I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 200cm I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L0CXV0DH/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
200cm
Output Type
I2C
Voltage - Supply
-
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,04000 Kč109,04 Kč
1081,31600 Kč813,16 Kč
10064,93930 Kč6 493,93 Kč
50057,97170 Kč28 985,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00051,33527 Kč256 676,35 Kč
Manufacturers Standard Package
Unit Price without VAT:109,04000 Kč
Unit Price with VAT:131,93840 Kč