VIPER53SPTR-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3 610
Unit Price: 55,22000 Kč
Datasheet
Converter Offline Flyback Topology Up to 300kHz 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER53SPTR-E

DigiKey Part Number
497-6173-2-ND - Tape & Reel (TR)
497-6173-1-ND - Cut Tape (CT)
497-6173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER53SPTR-E
Description
IC OFFLINE SW FLBACK 10POWERSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 300kHz 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
VIPER53SPTR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.4V ~ 19V
Manufacturer
STMicroelectronics
Frequency - Switching
Up to 300kHz
Series
Power (Watts)
65 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Part Status
Obsolete
Control Features
EN, Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TC)
Internal Switch(s)
Yes
Package / Case
PowerSO-10 Exposed Bottom Pad
Voltage - Breakdown
620V
Supplier Device Package
10-PowerSO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
11.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPERGAN50WTRSTMicroelectronics3 610497-VIPERGAN50WTRCT-ND55,22000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types