MFR Recommended

VIPER53SPTR-E | |
|---|---|
DigiKey Part Number | 497-6173-2-ND - Tape & Reel (TR) 497-6173-1-ND - Cut Tape (CT) 497-6173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER53SPTR-E |
Description | IC OFFLINE SW FLBACK 10POWERSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER53SPTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) 8.4V ~ 19V |
Manufacturer STMicroelectronics | Frequency - Switching Up to 300kHz |
Series | Power (Watts) 65 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Part Status Obsolete | Control Features EN, Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TC) |
Internal Switch(s) Yes | Package / Case PowerSO-10 Exposed Bottom Pad |
Voltage - Breakdown 620V | Supplier Device Package 10-PowerSO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 11.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPERGAN50WTR | STMicroelectronics | 3 610 | 497-VIPERGAN50WTRCT-ND | 55,22000 Kč | MFR Recommended |


