
VIPER38HDTR | |
|---|---|
DigiKey Part Number | 497-VIPER38HDTR-ND - Tape & Reel (TR) 497-VIPER38HDTRCT-ND - Cut Tape (CT) 497-VIPER38HDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER38HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER38HDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER38HD | STMicroelectronics | 1 335 | 497-VIPER38HD-ND | 23,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 100 | 19,57640 Kč | 1 957,64 Kč |
| 250 | 18,40348 Kč | 4 600,87 Kč |
| 500 | 17,69544 Kč | 8 847,72 Kč |
| 1 000 | 17,53816 Kč | 17 538,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,49737 Kč | 41 243,43 Kč |
| 5 000 | 16,12667 Kč | 80 633,35 Kč |
| 7 500 | 15,94109 Kč | 119 558,18 Kč |
| 12 500 | 15,73535 Kč | 196 691,88 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

