
VIPER35LD | |
|---|---|
DigiKey Part Number | 497-16075-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER35LD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER35LD Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 136kHz |
Packaging Tube | Power (Watts) 22 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 43,21300 Kč | 432,13 Kč |
| 50 | 37,30220 Kč | 1 865,11 Kč |
| 100 | 35,46890 Kč | 3 546,89 Kč |
| 250 | 33,53564 Kč | 8 383,91 Kč |
| 500 | 32,37024 Kč | 16 185,12 Kč |
| 1 000 | 31,41068 Kč | 31 410,68 Kč |
| 2 500 | 30,39772 Kč | 75 994,30 Kč |
| 5 000 | 29,78733 Kč | 148 936,65 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |



