
VIPER35HD | |
|---|---|
DigiKey Part Number | 497-16074-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER35HD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 225kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER35HD Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 225kHz |
Packaging Tube | Power (Watts) 22 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 $ | 2,73 $ |
| 10 | 2,03300 $ | 20,33 $ |
| 50 | 1,75380 $ | 87,69 $ |
| 100 | 1,66740 $ | 166,74 $ |
| 250 | 1,57616 $ | 394,04 $ |
| 500 | 1,52120 $ | 760,60 $ |
| 1 000 | 1,47594 $ | 1 475,94 $ |
| 2 500 | 1,42818 $ | 3 570,45 $ |
| 5 000 | 1,39939 $ | 6 996,95 $ |
| Unit Price without VAT: | 2,73000 $ |
|---|---|
| Unit Price with VAT: | 3,30330 $ |


