Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 132kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER317HDTR

DigiKey Part Number
497-VIPER317HDTR-ND - Tape & Reel (TR)
497-VIPER317HDCT-ND - Cut Tape (CT)
497-VIPER317HDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER317HDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 132kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER317HDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Manufacturer
STMicroelectronics
Frequency - Switching
132kHz
Series
Power (Watts)
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Boost, Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,65000 Kč536,50 Kč
2549,20240 Kč1 230,06 Kč
10044,31000 Kč4 431,00 Kč
25041,97584 Kč10 493,96 Kč
50041,43746 Kč20 718,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,19032 Kč95 475,80 Kč
5 00037,45392 Kč187 269,60 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč