Converter Offline Flyback Topology 115kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER27HDTR

DigiKey Part Number
497-10068-2-ND - Tape & Reel (TR)
497-10068-1-ND - Cut Tape (CT)
497-10068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER27HDTR
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 115kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
14 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Duty Cycle
80%
Frequency - Switching
115kHz
Power (Watts)
20 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,17000 Kč22,17 Kč
1015,93200 Kč159,32 Kč
2514,39680 Kč359,92 Kč
10012,70490 Kč1 270,49 Kč
25011,89596 Kč2 973,99 Kč
50011,40854 Kč5 704,27 Kč
1 00011,00735 Kč11 007,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,58382 Kč26 459,55 Kč
5 00010,32862 Kč51 643,10 Kč
7 50010,20076 Kč76 505,70 Kč
12 50010,05919 Kč125 739,87 Kč
17 5009,97639 Kč174 586,83 Kč
Manufacturers Standard Package
Unit Price without VAT:22,17000 Kč
Unit Price with VAT:26,82570 Kč