Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER265KDTR

DigiKey Part Number
497-19778-2-ND - Tape & Reel (TR)
497-19778-1-ND - Cut Tape (CT)
497-19778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER265KDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER265KDTR Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
60kHz
Series
Power (Watts)
20 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Short Circuit
Part Status
Active
Control Features
EN, Soft Start
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
1050V
Supplier Device Package
16-SO
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
13 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,59100 Kč275,91 Kč
2525,08840 Kč627,21 Kč
10022,33560 Kč2 233,56 Kč
25021,02320 Kč5 255,80 Kč
50020,23242 Kč10 116,21 Kč
1 00020,15640 Kč20 156,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,89366 Kč47 234,15 Kč
5 00018,47950 Kč92 397,50 Kč
7 50018,27201 Kč137 040,08 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč