Converter Offline Flyback Topology 30kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER222XSTR

DigiKey Part Number
497-VIPER222XSTR-ND - Tape & Reel (TR)
497-VIPER222XSCT-ND - Cut Tape (CT)
497-VIPER222XSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER222XSTR
Description
IC OFFLINE SWITCH FLYBACK 10SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER222XSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
Flyback
Voltage - Start Up
30 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
30kHz
Power (Watts)
13 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,30000 Kč19,30 Kč
1013,79700 Kč137,97 Kč
2512,44200 Kč311,05 Kč
10010,95150 Kč1 095,15 Kč
25010,23784 Kč2 559,46 Kč
5009,80830 Kč4 904,15 Kč
1 0009,45435 Kč9 454,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,08100 Kč22 702,50 Kč
5 0008,85589 Kč44 279,45 Kč
7 5008,74322 Kč65 574,15 Kč
12 5008,61832 Kč107 729,00 Kč
17 5008,54534 Kč149 543,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,30000 Kč
Unit Price with VAT:23,35300 Kč