
VIPER222LSTR | |
|---|---|
DigiKey Part Number | 497-VIPER222LSTR-ND - Tape & Reel (TR) 497-VIPER222LSCT-ND - Cut Tape (CT) 497-VIPER222LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER222LSTR |
Description | IC OFFLINE SWITCH FLYBACK 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER222LSTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 13 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 730V | Supplier Device Package 10-SSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,42200 Kč | 335,55 Kč |
| 100 | 11,81770 Kč | 1 181,77 Kč |
| 250 | 11,05084 Kč | 2 762,71 Kč |
| 500 | 10,58930 Kč | 5 294,65 Kč |
| 1 000 | 10,27747 Kč | 10 277,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,80732 Kč | 24 518,30 Kč |
| 5 000 | 9,56530 Kč | 47 826,50 Kč |
| 7 500 | 9,44420 Kč | 70 831,50 Kč |
| 12 500 | 9,30993 Kč | 116 374,12 Kč |
| 17 500 | 9,23146 Kč | 161 550,55 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

