VIPER15LN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 2 709
Unit Price: 22,05000 Kč
Datasheet
Converter Offline Flyback Topology 136kHz 7-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 136kHz 7-DIP
8-DIP (0.300", 7.62mm), 7 Leads

VIPER15LN

DigiKey Part Number
497-8738-5-ND
Manufacturer
Manufacturer Product Number
VIPER15LN
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 136kHz 7-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Frequency - Switching
136kHz
Series
Power (Watts)
10 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
7-DIP
Voltage - Breakdown
800V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Voltage - Start Up
14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER16LNSTMicroelectronics0497-8546-5-ND20,79000 KčDirect
VIPER17LNSTMicroelectronics2 709497-6951-5-ND22,05000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes