Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER115HSTR

DigiKey Part Number
497-VIPER115HSTR-ND - Tape & Reel (TR)
497-VIPER115HSCT-ND - Cut Tape (CT)
497-VIPER115HSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER115HSTR
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER115HSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
120kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,21800 Kč172,18 Kč
2515,56360 Kč389,09 Kč
10013,74320 Kč1 374,32 Kč
25012,87680 Kč3 219,20 Kč
50012,35438 Kč6 177,19 Kč
1 00011,92413 Kč11 924,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,46986 Kč28 674,65 Kč
5 00011,19618 Kč55 980,90 Kč
7 50011,05911 Kč82 943,32 Kč
12 50010,90723 Kč136 340,38 Kč
17 50010,81840 Kč189 322,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč