
VIPER013LSTR | |
|---|---|
DigiKey Part Number | 497-VIPER013LSTR-ND - Tape & Reel (TR) 497-VIPER013LSTRCT-ND - Cut Tape (CT) 497-VIPER013LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER013LSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 30,77500 Kč | 307,75 Kč |
| 25 | 28,03880 Kč | 700,97 Kč |
| 100 | 25,02210 Kč | 2 502,21 Kč |
| 250 | 23,58444 Kč | 5 896,11 Kč |
| 500 | 22,71716 Kč | 11 358,58 Kč |
| 1 000 | 22,00378 Kč | 22 003,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,25082 Kč | 53 127,05 Kč |
| 5 000 | 20,79689 Kč | 103 984,45 Kč |
| 7 500 | 20,56958 Kč | 154 271,85 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |










