
VIPER012LSTR | |
|---|---|
DigiKey Part Number | 497-16573-2-ND - Tape & Reel (TR) 497-16573-1-ND - Cut Tape (CT) 497-16573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER012LSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012LSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 17,43680 Kč | 435,92 Kč |
| 100 | 15,42720 Kč | 1 542,72 Kč |
| 250 | 14,46596 Kč | 3 616,49 Kč |
| 500 | 13,88724 Kč | 6 943,62 Kč |
| 1 000 | 13,63148 Kč | 13 631,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,90747 Kč | 32 268,67 Kč |
| 5 000 | 12,60439 Kč | 63 021,95 Kč |
| 7 500 | 12,45249 Kč | 93 393,67 Kč |
| 12 500 | 12,28427 Kč | 153 553,38 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

