
VIPER012HS | |
|---|---|
DigiKey Part Number | 497-18665-ND |
Manufacturer | |
Manufacturer Product Number | VIPER012HS |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 120kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,07000 Kč | 776,75 Kč |
| 100 | 27,77970 Kč | 2 777,97 Kč |
| 250 | 26,20892 Kč | 6 552,23 Kč |
| 500 | 25,26252 Kč | 12 631,26 Kč |
| 2 000 | 23,84239 Kč | 47 684,78 Kč |
| 4 000 | 23,31482 Kč | 93 259,28 Kč |
| 6 000 | 23,05063 Kč | 138 303,78 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |



