USBULC6-2M6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 39 817
Unit Price: 33,18000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 20 176
Unit Price: 35,70000 Kč
Datasheet
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBULC6-2M6

DigiKey Part Number
497-7044-2-ND - Tape & Reel (TR)
497-7044-1-ND - Cut Tape (CT)
497-7044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBULC6-2M6
Description
TVS DIODE 5VWM 17VC 6UQFN
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0)
Datasheet
 Datasheet
EDA/CAD Models
USBULC6-2M6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Obsolete
Capacitance @ Frequency
0.95pF @ 1MHz
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
6-UFDFN
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3003-02JTGLittelfuse Inc.39 817F3301CT-ND33,18000 KčSimilar
SP3003-02XTGLittelfuse Inc.20 176F3302CT-ND35,70000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes