
ULN2801A | |
|---|---|
DigiKey Part Number | 497-2354-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2801A |
Description | TRANS 8NPN DARL 50V 500MA 18DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2801A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 Kč | 103,78 Kč |
| 20 | 74,13800 Kč | 1 482,76 Kč |
| 40 | 70,17025 Kč | 2 806,81 Kč |
| 100 | 65,97910 Kč | 6 597,91 Kč |
| 260 | 62,61646 Kč | 16 280,28 Kč |
| 500 | 60,78440 Kč | 30 392,20 Kč |
| 1 000 | 59,17702 Kč | 59 177,02 Kč |
| 2 500 | 57,47997 Kč | 143 699,93 Kč |
| Unit Price without VAT: | 103,78000 Kč |
|---|---|
| Unit Price with VAT: | 125,57380 Kč |








