ULN2075B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 64,62000 Kč
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2075B

DigiKey Part Number
497-3084-5-ND
Manufacturer
Manufacturer Product Number
ULN2075B
Description
TRANS 4NPN DARL 80V 1.75A 16DIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 80V 1.75A 1W Through Hole 16-PowerDIP (20x7.10)
Datasheet
 Datasheet
EDA/CAD Models
ULN2075B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
4 NPN Darlington (Quad)
Current - Collector (Ic) (Max)
1.75A
Voltage - Collector Emitter Breakdown (Max)
80V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2.25mA, 1.5A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
1W
Frequency - Transition
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-PowerDIP (0.300", 7.62mm)
Supplier Device Package
16-PowerDIP (20x7.10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes