Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845BD1013TR

DigiKey Part Number
497-3679-2-ND - Tape & Reel (TR)
497-3679-1-ND - Cut Tape (CT)
497-3679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2845BD1013TR
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845BD1013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
STMicroelectronics
Duty Cycle (Max)
48%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL2845BDR-8Texas Instruments6 783296-21851-1-ND12,51000 KčUpgrade
UC1842AMDREPTexas Instruments2 317296-18181-2-ND119,50192 KčSimilar
In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1011,88800 Kč118,88 Kč
2510,68640 Kč267,16 Kč
1009,36830 Kč936,83 Kč
2508,74096 Kč2 185,24 Kč
5008,36138 Kč4 180,69 Kč
1 0008,04939 Kč8 049,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,72004 Kč19 300,10 Kč
5 0007,52149 Kč37 607,45 Kč
7 5007,42208 Kč55 665,60 Kč
12 5007,31197 Kč91 399,62 Kč
17 5007,24758 Kč126 832,65 Kč
25 0007,18567 Kč179 641,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč