
TSZ181H1YLT | |
|---|---|
DigiKey Part Number | 497-TSZ181H1YLTTR-ND - Tape & Reel (TR) 497-TSZ181H1YLTCT-ND - Cut Tape (CT) 497-TSZ181H1YLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ181H1YLT |
Description | AUTOMOTIVE-GRADE, VERY HIGH ACCU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ181H1YLT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 29 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 175°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 47,11300 Kč | 471,13 Kč |
| 25 | 43,13760 Kč | 1 078,44 Kč |
| 100 | 38,76620 Kč | 3 876,62 Kč |
| 250 | 36,68148 Kč | 9 170,37 Kč |
| 500 | 36,02496 Kč | 18 012,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,11513 Kč | 99 345,39 Kč |
| 6 000 | 32,49023 Kč | 194 941,38 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |






