
TSZ121ILT | |
|---|---|
DigiKey Part Number | 497-13510-2-ND - Tape & Reel (TR) 497-13510-1-ND - Cut Tape (CT) 497-13510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ121ILT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ121ILT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.19V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 400 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,48960 Kč | 312,24 Kč |
| 100 | 10,97990 Kč | 1 097,99 Kč |
| 250 | 10,25964 Kč | 2 564,91 Kč |
| 500 | 9,82580 Kč | 4 912,90 Kč |
| 1 000 | 9,50579 Kč | 9 505,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02683 Kč | 27 080,49 Kč |
| 6 000 | 8,81080 Kč | 52 864,80 Kč |
| 9 000 | 8,70264 Kč | 78 323,76 Kč |
| 15 000 | 8,58279 Kč | 128 741,85 Kč |
| 21 000 | 8,51278 Kč | 178 768,38 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






