
TSX712IDT | |
---|---|
DigiKey Part Number | 497-16363-2-ND - Tape & Reel (TR) 497-16363-1-ND - Cut Tape (CT) 497-16363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX712IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX712IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,58000 Kč | 39,58 Kč |
10 | 29,07900 Kč | 290,79 Kč |
25 | 26,47920 Kč | 661,98 Kč |
100 | 23,61290 Kč | 2 361,29 Kč |
250 | 22,24560 Kč | 5 561,40 Kč |
500 | 21,42158 Kč | 10 710,79 Kč |
1 000 | 20,74335 Kč | 20 743,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 20,02721 Kč | 50 068,03 Kč |
5 000 | 19,59566 Kč | 97 978,30 Kč |
7 500 | 19,37965 Kč | 145 347,38 Kč |
Unit Price without VAT: | 39,58000 Kč |
---|---|
Unit Price with VAT: | 47,89180 Kč |