
TSX711ILT | |
|---|---|
DigiKey Part Number | 497-14868-2-ND - Tape & Reel (TR) 497-14868-1-ND - Cut Tape (CT) 497-14868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX711ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX711ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA | |
Current - Output / Channel | 71 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,21200 Kč | 330,30 Kč |
| 100 | 11,62870 Kč | 1 162,87 Kč |
| 250 | 10,87360 Kč | 2 718,40 Kč |
| 500 | 10,41752 Kč | 5 208,76 Kč |
| 1 000 | 10,10382 Kč | 10 103,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,57908 Kč | 28 737,24 Kč |
| 6 000 | 9,35227 Kč | 56 113,62 Kč |
| 9 000 | 9,23868 Kč | 83 148,12 Kč |
| 15 000 | 9,11281 Kč | 136 692,15 Kč |
| 21 000 | 9,03931 Kč | 189 825,51 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




