
TSX3704IPT | |
|---|---|
DigiKey Part Number | 497-18122-2-ND - Tape & Reel (TR) 497-18122-1-ND - Cut Tape (CT) 497-18122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3704IPT |
Description | IC COMPARATOR 4 CMOS 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX3704IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 4 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 31,13600 Kč | 778,40 Kč |
| 100 | 27,83700 Kč | 2 783,70 Kč |
| 250 | 26,26428 Kč | 6 566,07 Kč |
| 500 | 25,31686 Kč | 12 658,43 Kč |
| 1 000 | 24,53679 Kč | 24 536,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,71346 Kč | 59 283,65 Kč |
| 5 000 | 23,21719 Kč | 116 085,95 Kč |
| 7 500 | 22,96868 Kč | 172 265,10 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


