
TSV991ILT | |
|---|---|
DigiKey Part Number | 497-6001-2-ND - Tape & Reel (TR) 497-6001-1-ND - Cut Tape (CT) 497-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,38840 Kč | 334,71 Kč |
| 100 | 11,78620 Kč | 1 178,62 Kč |
| 250 | 11,02144 Kč | 2 755,36 Kč |
| 500 | 10,56074 Kč | 5 280,37 Kč |
| 1 000 | 10,24849 Kč | 10 248,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,29379 Kč | 24 881,37 Kč |
| 6 000 | 8,09221 Kč | 48 553,26 Kč |
| 9 000 | 7,99130 Kč | 71 921,70 Kč |
| 15 000 | 7,87953 Kč | 118 192,95 Kč |
| 21 000 | 7,81421 Kč | 164 098,41 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |













