
TSV914AIDT | |
|---|---|
DigiKey Part Number | 497-6127-2-ND - Tape & Reel (TR) 497-6127-1-ND - Cut Tape (CT) 497-6127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIDT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 780µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,08000 Kč | 627,00 Kč |
| 100 | 22,33350 Kč | 2 233,35 Kč |
| 250 | 21,02068 Kč | 5 255,17 Kč |
| 500 | 20,22948 Kč | 10 114,74 Kč |
| 1 000 | 20,15346 Kč | 20 153,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,89114 Kč | 47 227,85 Kč |
| 5 000 | 18,47685 Kč | 92 384,25 Kč |
| 7 500 | 18,26938 Kč | 137 020,35 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




