TSV911AIYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 241
Unit Price: 35,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 117
Unit Price: 75,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 964
Unit Price: 65,72000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: 68,45000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 35,39591 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 409
Unit Price: 39,89620 Kč
Datasheet

Similar


Texas Instruments
In Stock: 373 166
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 158
Unit Price: 65,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 33,14603 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 30,57771 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 806
Unit Price: 23,72774 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 064
Unit Price: 26,88000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32 377
Unit Price: 54,59478 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 188
Unit Price: 67,40000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV911AIYDT

DigiKey Part Number
497-10466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV911AIYDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV911AIYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
820µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,31051 Kč23 276,28 Kč
5 0009,07983 Kč45 399,15 Kč
7 5008,96430 Kč67 232,25 Kč
12 5008,83636 Kč110 454,50 Kč
17 5008,76153 Kč153 326,77 Kč
Manufacturers Standard Package
Unit Price without VAT:9,31051 Kč
Unit Price with VAT:11,26572 Kč