
OPA364ID | |
|---|---|
DigiKey Part Number | 296-OPA364ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA364ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA364ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,05100 Kč | 490,51 Kč |
| 75 | 41,24573 Kč | 3 093,43 Kč |
| 150 | 39,42587 Kč | 5 913,88 Kč |
| 300 | 37,92940 Kč | 11 378,82 Kč |
| 525 | 36,91648 Kč | 19 381,15 Kč |
| 1 050 | 35,86378 Kč | 37 656,97 Kč |
| 2 550 | 34,78364 Kč | 88 698,28 Kč |
| 5 025 | 34,12160 Kč | 171 461,04 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




