
TSV792IYDT | |
|---|---|
DigiKey Part Number | 497-TSV792IYDTTR-ND - Tape & Reel (TR) 497-TSV792IYDTCT-ND - Cut Tape (CT) 497-TSV792IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV792IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV792IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,57000 Kč | 275,70 Kč |
| 25 | 25,07160 Kč | 626,79 Kč |
| 100 | 22,33560 Kč | 2 233,56 Kč |
| 250 | 21,02992 Kč | 5 257,48 Kč |
| 500 | 20,24250 Kč | 10 121,25 Kč |
| 1 000 | 19,59449 Kč | 19 594,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,91030 Kč | 47 275,75 Kč |
| 5 000 | 18,49789 Kč | 92 489,45 Kč |
| 7 500 | 18,29144 Kč | 137 185,80 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


