
TSV792IDT | |
|---|---|
DigiKey Part Number | 497-TSV792IDTTR-ND - Tape & Reel (TR) 497-TSV792IDTCT-ND - Cut Tape (CT) 497-TSV792IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV792IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV792IDT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 5.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 19,69600 Kč | 492,40 Kč |
| 100 | 17,45980 Kč | 1 745,98 Kč |
| 250 | 16,39356 Kč | 4 098,39 Kč |
| 500 | 15,75102 Kč | 7 875,51 Kč |
| 1 000 | 15,53978 Kč | 15 539,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,66358 Kč | 36 658,95 Kč |
| 5 000 | 14,32698 Kč | 71 634,90 Kč |
| 7 500 | 14,15839 Kč | 106 187,93 Kč |
| 12 500 | 13,97160 Kč | 174 645,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




