


TSV622AIST | |
|---|---|
DigiKey Part Number | 497-8987-2-ND - Tape & Reel (TR) 497-8987-1-ND - Cut Tape (CT) 497-8987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV622AIST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV622AIST Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | 32,97000 Kč | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 447 | AD8542ARMZ-REELCT-ND | 32,97000 Kč | Similar |
| AD8542ARUZ | Analog Devices Inc. | 1 685 | 505-AD8542ARUZ-ND | 32,97000 Kč | Similar |
| AD8542ARUZ-REEL | Analog Devices Inc. | 4 835 | AD8542ARUZ-REELCT-ND | 32,97000 Kč | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 21,70360 Kč | 542,59 Kč |
| 100 | 19,27200 Kč | 1 927,20 Kč |
| 250 | 18,11288 Kč | 4 528,22 Kč |
| 500 | 17,41448 Kč | 8 707,24 Kč |
| 1 000 | 17,24902 Kč | 17 249,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,97659 Kč | 63 906,36 Kč |
| 8 000 | 15,65608 Kč | 125 248,64 Kč |
| 12 000 | 15,49554 Kč | 185 946,48 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

