


TSV6192IST | |
|---|---|
DigiKey Part Number | 497-11066-2-ND - Tape & Reel (TR) 497-11066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSV6192IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV6192IST Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 450 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | 135,44000 Kč | Similar |
| AD8062ARMZ-R7 | Analog Devices Inc. | 965 | AD8062ARMZ-R7CT-ND | 135,44000 Kč | Similar |
| AS2333M8-13 | Diodes Incorporated | 1 720 | 31-AS2333M8-13CT-ND | 9,03000 Kč | Similar |
| LMV932DMR2G | onsemi | 7 077 | LMV932DMR2GOSCT-ND | 7,77000 Kč | Similar |
| LPV542DGKR | Texas Instruments | 10 284 | 296-42645-1-ND | 31,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 11,26330 Kč | 1 126,33 Kč |
| 250 | 10,52756 Kč | 2 631,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,83042 Kč | 39 321,68 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

