CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV612AIST

DigiKey Part Number
497-10626-2-ND - Tape & Reel (TR)
497-10626-1-ND - Cut Tape (CT)
497-10626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV612AIST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV612AIST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
10.5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
63 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
120 kHz
Supplier Device Package
8-MiniSO
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8602ARMZAnalog Devices Inc.2 216505-AD8602ARMZ-ND62,99000 KčSimilar
AD8602DRMZ-REELAnalog Devices Inc.15 750505-AD8602DRMZ-REELCT-ND35,70000 KčSimilar
ADA4051-2ARMZAnalog Devices Inc.546505-ADA4051-2ARMZ-ND109,61000 KčSimilar
ADA4051-2ARMZ-R7Analog Devices Inc.2 272ADA4051-2ARMZ-R7CT-ND109,61000 KčSimilar
LMP2232AMM/NOPBTexas Instruments1 399LMP2232AMM/NOPBCT-ND92,18000 KčSimilar
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,06400 Kč240,64 Kč
2521,82960 Kč545,74 Kč
10019,39170 Kč1 939,17 Kč
25018,22544 Kč4 556,36 Kč
50017,52368 Kč8 761,84 Kč
1 00017,36136 Kč17 361,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,07838 Kč64 313,52 Kč
8 00015,75609 Kč126 048,72 Kč
12 00015,59474 Kč187 136,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč