
TSV524IYPT | |
|---|---|
DigiKey Part Number | 497-15072-2-ND - Tape & Reel (TR) 497-15072-1-ND - Cut Tape (CT) 497-15072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV524IYPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV524IYPT Models |
Category | Current - Supply 45µA (x4 Channels) |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.89V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.15 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV4313IPWR | Texas Instruments | 1 281 | 296-47288-1-ND | 13,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,93600 Kč | 379,36 Kč |
| 25 | 34,64520 Kč | 866,13 Kč |
| 100 | 31,02260 Kč | 3 102,26 Kč |
| 250 | 29,29448 Kč | 7 323,62 Kč |
| 500 | 28,50322 Kč | 14 251,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,48999 Kč | 66 224,97 Kč |
| 5 000 | 25,94449 Kč | 129 722,45 Kč |
| 7 500 | 25,67120 Kč | 192 534,00 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |

