


TSU101ICT | |
|---|---|
DigiKey Part Number | 497-13801-2-ND - Tape & Reel (TR) 497-13801-1-ND - Cut Tape (CT) 497-13801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU101ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU101ICT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 650nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 9 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,02144 Kč | 33 064,32 Kč |
| 6 000 | 10,76735 Kč | 64 604,10 Kč |
| 9 000 | 10,64008 Kč | 95 760,72 Kč |
| 15 000 | 10,49910 Kč | 157 486,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,70500 Kč | 167,05 Kč |
| 25 | 15,09920 Kč | 377,48 Kč |
| 100 | 13,31830 Kč | 1 331,83 Kč |
| 250 | 12,47160 Kč | 3 117,90 Kč |
| 500 | 11,96104 Kč | 5 980,52 Kč |
| 1 000 | 11,67220 Kč | 11 672,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,22600 Kč | 162,26 Kč |
| 25 | 14,65720 Kč | 366,43 Kč |
| 100 | 12,93040 Kč | 1 293,04 Kč |
| 250 | 12,10872 Kč | 3 027,18 Kč |
| 500 | 11,74874 Kč | 5 874,37 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |











