


APDS-9500 | |
|---|---|
DigiKey Part Number | 516-3579-2-ND - Tape & Reel (TR) 516-3579-1-ND - Cut Tape (CT) 516-3579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9500 |
Description | SENSOR OPT AMBIENT 18 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture I2C, SPI 18-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer Broadcom Limited | Voltage - Supply 2.8V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient, Gesture | Package / Case 18-SMD Module |
Proximity Detection Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 5 | 121,66200 Kč | 608,31 Kč |
| 10 | 116,64400 Kč | 1 166,44 Kč |
| 25 | 110,65120 Kč | 2 766,28 Kč |
| 50 | 106,55220 Kč | 5 327,61 Kč |
| 100 | 102,79990 Kč | 10 279,99 Kč |
| 500 | 95,23978 Kč | 47 619,89 Kč |
| 1 000 | 93,97130 Kč | 93 971,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,05285 Kč | 222 632,13 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |






