
TSM101AIDT | |
|---|---|
DigiKey Part Number | 497-2331-2-ND - Tape & Reel (TR) 497-2331-1-ND - Cut Tape (CT) 497-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM101AIDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM101AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.24V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 32V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,56000 Kč | 21,56 Kč |
| 10 | 15,56300 Kč | 155,63 Kč |
| 25 | 14,05160 Kč | 351,29 Kč |
| 100 | 12,39280 Kč | 1 239,28 Kč |
| 250 | 11,60028 Kč | 2 900,07 Kč |
| 500 | 11,12314 Kč | 5 561,57 Kč |
| 1 000 | 10,73038 Kč | 10 730,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,31585 Kč | 25 789,62 Kč |
| 5 000 | 10,06590 Kč | 50 329,50 Kč |
| 7 500 | 9,94081 Kč | 74 556,08 Kč |
| 12 500 | 9,80212 Kč | 122 526,50 Kč |
| 17 500 | 9,72110 Kč | 170 119,25 Kč |
| Unit Price without VAT: | 21,56000 Kč |
|---|---|
| Unit Price with VAT: | 26,08760 Kč |

