Similar

TSM101ACDT | |
|---|---|
DigiKey Part Number | 497-15676-2-ND - Tape & Reel (TR) 497-15676-1-ND - Cut Tape (CT) 497-15676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM101ACDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM101ACDT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA |
Part Status Active | Operating Temperature -20°C ~ 80°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS1002DR2G | onsemi | 1 530 | NCS1002DR2GOSCT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 100 | 14,41510 Kč | 1 441,51 Kč |
| 250 | 13,50760 Kč | 3 376,90 Kč |
| 500 | 12,96122 Kč | 6 480,61 Kč |
| 1 000 | 12,68699 Kč | 12 686,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,03639 Kč | 30 090,98 Kč |
| 5 000 | 11,75010 Kč | 58 750,50 Kč |
| 7 500 | 11,60680 Kč | 87 051,00 Kč |
| 12 500 | 11,44792 Kč | 143 099,00 Kč |
| 17 500 | 11,35505 Kč | 198 713,38 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


