Similar
Similar

TSM101AIDT | |
|---|---|
DigiKey Part Number | 497-2331-2-ND - Tape & Reel (TR) 497-2331-1-ND - Cut Tape (CT) 497-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM101AIDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM101AIDT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM101ACDT | STMicroelectronics | 0 | 497-15676-1-ND | 24,99000 Kč | Similar |
| NCS1002DR2G | onsemi | 1 530 | NCS1002DR2GOSCT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,05450 Kč | 1 305,45 Kč |
| 250 | 12,22000 Kč | 3 055,00 Kč |
| 500 | 11,71730 Kč | 5 858,65 Kč |
| 1 000 | 11,42123 Kč | 11 421,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,86672 Kč | 27 166,80 Kč |
| 5 000 | 10,60353 Kč | 53 017,65 Kč |
| 7 500 | 10,47167 Kč | 78 537,52 Kč |
| 12 500 | 10,32559 Kč | 129 069,88 Kč |
| 17 500 | 10,24020 Kč | 179 203,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



