
TSH82IDT | |
|---|---|
DigiKey Part Number | 497-6781-2-ND - Tape & Reel (TR) 497-6781-1-ND - Cut Tape (CT) 497-6781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH82IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH82IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 118V/µs | |
Gain Bandwidth Product | 65 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 9.8mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 24,55080 Kč | 613,77 Kč |
| 100 | 21,84630 Kč | 2 184,63 Kč |
| 250 | 20,55788 Kč | 5 139,47 Kč |
| 500 | 19,78180 Kč | 9 890,90 Kč |
| 1 000 | 19,69066 Kč | 19 690,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,46782 Kč | 46 169,55 Kč |
| 5 000 | 18,06130 Kč | 90 306,50 Kč |
| 7 500 | 17,85771 Kč | 133 932,83 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


